Low

ELC  AL912A  POWER SUPPLY, 1CH, 24V, 1A, FIXED

ELC AL912A
Manufacturer:
ELC ELC
Manufacturer Part No:
AL912A
Order Code:
3346596
Also Known As
GTIN UPC EAN: 3760244880185
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Its cables allow installing the power supply is an inobtrusive location
  • Front-panel fuse
  • Power-on indicator
  • Short circuit protection, by current regulation
  • Overtemperature protection, by thermal shutdown
  • Transformer primary overcurrent protection, by fuse
  • Conforms to EN61010-1 and EN50082-1

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Output Voltage Min:
-
Output Voltage Max:
24V
Output Current Min:
-
Output Current Max:
1A
Battery Size Code:
Power Rating:
24W
Supply Voltage Min:
230VAC
Supply Voltage Max:
230VAC
Warranty:
-
Product Range:
-
Plug Type:
-
SVHC:
No SVHC (12-Jan-2017)
Output Voltage:
24

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Maintenance & Repair

Also Known As

GTIN UPC EAN: 3760244880185

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
1

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.