Low

EPCOS  B32523R0226K000  Film Capacitor, B32523 Series, 22 µF, ± 10%, PET (Polyester), 63 V

EPCOS B32523R0226K000
Technical Data Sheet (824.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
22µF
Capacitor Dielectric Type:
PET (Polyester)
Voltage Rating:
63V
Product Range:
B32523 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
22.5mm
Capacitor Case Style:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.05