Low

EPCOS  B37871K5220J60  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 22 pF, 50 V, ± 5%, C0G / NP0

EPCOS B37871K5220J60
Technical Data Sheet (231.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
22pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85322400
Weight (kg):
.001

Alternatives

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 22 pF, 50 V, ± 5%, C0G / NP0, C Series

KEMET

7,911 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.423 (RM0.4484) 50+ RM0.259 (RM0.2745) 100+ RM0.176 (RM0.1866) 500+ RM0.146 (RM0.1548) more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 22 pF, 50 V, ± 5%, C0G / NP0, CC Series

YAGEO (PHYCOMP)

Cut Tape
13,084 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.235 (RM0.2491) 100+ RM0.181 (RM0.1919) 1000+ RM0.137 (RM0.1452) 10000+ RM0.119 (RM0.1261)

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 22 pF, 100 V, ± 5%, C0G / NP0

AVX

38,362 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.425 (RM0.4505) 100+ RM0.295 (RM0.3127) 500+ RM0.223 (RM0.2364) 1000+ RM0.193 (RM0.2046)

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 22 pF, 50 V, ± 5%, C0G / NP0, CC Series

YAGEO (PHYCOMP)

Cut Tape
13,084 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.235 (RM0.2491) 100+ RM0.181 (RM0.1919) 1000+ RM0.137 (RM0.1452) 10000+ RM0.119 (RM0.1261)

Buy

Similar Products