Low

EPCOS  B37940K5220J60  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 22 pF, 50 V, ± 5%, C0G / NP0

EPCOS B37940K5220J60
Technical Data Sheet (151.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
22pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85322400
Weight (kg):
.001

Alternatives

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 22 pF, 50 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

Cut Tape
13,330 in stock

Price for: Each (Supplied on Cut Tape)

100+ RM0.076 (RM0.0806) 500+ RM0.073 (RM0.0774) 1000+ RM0.049 (RM0.0519) 4000+ RM0.046 (RM0.0488)

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 22 pF, 50 V, ± 5%, C0G / NP0, CC Series

YAGEO (PHYCOMP)

Cut Tape
38,019 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.326 (RM0.3456)

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 22 pF, 50 V, ± 5%, C0G / NP0, C Series

KEMET

27,844 in stock

Price for: Each (Supplied on Cut Tape)

20+ RM0.101 (RM0.1071) 100+ RM0.067 (RM0.071) 500+ RM0.055 (RM0.0583) 1000+ RM0.052 (RM0.0551) more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 22 pF, 100 V, ± 5%, C0G / NP0

AVX

21,109 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.494 (RM0.5236) 100+ RM0.266 (RM0.282) 500+ RM0.153 (RM0.1622) 1000+ RM0.105 (RM0.1113)

Buy

Similar Products