Low

EPCOS  B57421V2103J62  NTC THERMISTOR

EPCOS B57421V2103J62
Technical Data Sheet (414.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zero Power Resistance at 25°C:
10kohm
Product Range:
B57421V2 Series
Beta Value (K):
4000K
Thermistor Mounting:
SMD
Thermistor Case Style:
0805 [2012 Metric]
Thermistor Terminals:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Croatia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000026

Alternatives

NTC THERMISTOR, FULL REEL

EPCOS

4,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ RM4.64 (RM4.9184) 8000+ RM3.13 (RM3.3178) 12000+ RM2.02 (RM2.1412)

Buy

Thermistor, NTC, 10 kohm, B57421V2 Series, 4000 K, SMD, 0805 [2012 Metric]

EPCOS

Cut Tape
2,772 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.53 (RM3.7418) 10+ RM2.50 (RM2.65) 100+ RM1.66 (RM1.7596) 500+ RM1.22 (RM1.2932) more…

Buy

Associated Products

Similar Products