Low

EPCOS  B81122A1224M  Film Suppression Capacitor, 0.22 µF, 250 VAC, ± 20%, Radial Leaded, Y2

EPCOS B81122A1224M
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B81122A1224M
Order Code:
9751726
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.22µF
Voltage Rating V AC:
250VAC
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Suppression Class:
Y2
Packaging:
Each
Operating Temperature Max:
100°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.05
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (52.00KB) EN

Alternatives

Film Capacitor, B32024 Series, 0.22 µF, ± 20%, Y2, Radial Leaded, 110 °C

EPCOS

709 in stock

Price for: Each

1+ RM14.16 (RM15.0096) 10+ RM11.48 (RM12.1688) 100+ RM8.78 (RM9.3068) 320+ RM6.72 (RM7.1232) more…

Buy

Film Capacitor, MKP3386 Y2 Series, 0.22 µF, ± 20%, Y2, Radial Leaded, 105 °C

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ RM27.37 (RM29.0122) 50+ RM23.95 (RM25.387) 100+ RM18.82 (RM19.9492) 1000+ RM17.42 (RM18.4652)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.