Low

EPCOS  B81123C1562M000  Film Capacitor, 5600 pF, B81123 Series, ± 20%, Radial Leaded, Y1

EPCOS B81123C1562M000
Technical Data Sheet (327.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
5600pF
Voltage Rating V AC:
500VAC
Product Range:
B81123 Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Suppression Class:
Y1
Packaging:
Each
Operating Temperature Max:
110°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Brazil

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.003613
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (52.00KB) EN

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.