Low

EPCOS  B82789C0113N002  INDUCTOR, 11UH, 300MA, FULL REEL

EPCOS B82789C0113N002
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82789C0113N002
Order Code:
2291424
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Inductance:
11µH
Product Range:
-
Impedance:
-
Rated Current:
300mA
Common Mode Filter Case:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hungary

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.025

Alternatives

INDUCTOR, 11UH, -30%+50%, 300MA,

EPCOS

No Longer Stocked

Filter, Common Mode, 11 µH, ACT Series, 600 ohm, 250 mA, 1812 [4532 Metric]

TDK

Cut Tape
1,041 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM6.37 (RM6.7522) 10+ RM5.65 (RM5.989) 100+ RM4.93 (RM5.2258) 500+ RM4.35 (RM4.611) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.