Low

B84115E0000B030 - 

Power Line Filter, Chassis, 3 A, 250 V, Standard, Quick Connect, 270 mH, 0.47 µF

B84115E0000B030 - Power Line Filter, Chassis, 3 A, 250 V, Standard, Quick Connect, 270 mH, 0.47 µF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B84115E0000B030
Order Code:
9751947
Also Known As:
B84115EB30
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3A
:
250V
:
Standard
:
Quick Connect
:
270mH
:
0.47µF
:
500µA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B84115E0000B030 is an EMC Power Line Filter offers 3A current and used for 1-phase systems. It is suitable for use in switch-mode power supplies, industrial electronics, telecommunications, data systems and DC applications.
  • UL94V-0 Flammability rating
  • Easy to install
  • Compact design
  • Optimized leakage current
  • Very high insertion loss, even in the range below 100kHz
  • SIFI-E for high insertion loss

Applications

Communications & Networking, Power Management, Industrial

Also Known As

B84115EB30

Associated Products

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

24 will be available for delivery on May 5, 2018

More stock available week commencing 5/28/18

Contact me when back in stock

RM160.33 ( RM169.95  Inc. GST) RM 169.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + RM160.33 (RM169.95)
10 + RM155.31 (RM164.63)
25 + RM150.29 (RM159.31)
50 + RM145.29 (RM154.01)
100 + RM140.27 (RM148.69)
250 + RM139.53 (RM147.90)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.