Low

EXAR  SP3220EEY-L  Transceiver RS232, 3V-5.5V supply, TSSOP-16

EXAR SP3220EEY-L
Manufacturer:
EXAR EXAR
Manufacturer Part No:
SP3220EEY-L
Order Code:
2251861
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SP3220EEY-L is a Driver/Receiver intended for portable or handheld applications. This device incorporates a high-efficiency, charge-pump power supply that allows the SP3220E device to deliver true RS-232 performance from a single power supply ranging f...
  • Supports high serial data rates
  • Footprint compatible with MAX3221E, ISL3221
  • 1µA Low power shutdown mode
  • 120kbps Supports high serial data rates

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Driver Case Style:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Portable Devices;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00027