Low

FAIR-RITE  2508051217Y0  FERRITE BEAD, 0.2OHM, 300mA, 0805, FULL REEL

FAIR-RITE 2508051217Y0
Technical Data Sheet (370.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Impedance @ 100MHz:
120ohm
Ferrite Case Style:
0805 [2012 Metric]
Product Range:
-
DC Current Rating:
300mA
DC Resistance Max:
0.2ohm
Impedance Tolerance:
± 25%
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85051100
Weight (kg):
.000058

Alternatives

2508051217Y0

FERRITE BEAD, 0.2OHM, 300mA, 0805

FAIR-RITE

120,966 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.45 (RM0.477) 100+ RM0.10 (RM0.106) 500+ RM0.09 (RM0.0954) 1000+ RM0.09 (RM0.0954) more…

Buy

Ferrite Case Style:0805 [2012 Metric]

VISHAY

Cut Tape
226 in stock

Price for: Each (Supplied on Cut Tape)

100+ RM0.65 (RM0.689) 500+ RM0.47 (RM0.4982) 1000+ RM0.34 (RM0.3604) 2500+ RM0.27 (RM0.2862) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.