Low

FAIR-RITE  2512066017Y0  FERRITE BEAD, 0.25OHM, 350mA, 1206, FULL REEL

FAIR-RITE 2512066017Y0
Technical Data Sheet (166.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Impedance @ 100MHz:
600ohm
Ferrite Case Style:
1206 [3216 Metric]
Product Range:
-
DC Current Rating:
350mA
DC Resistance Max:
0.25ohm
Impedance Tolerance:
± 25%
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85051100
Weight (kg):
.000053

Alternatives

Ferrite Bead, 600 ohm, 1206 [3216 Metric], MLS Series, 400 mA, 0.3 ohm, ± 25%

FERROXCUBE

Cut Tape
6,500 in stock

Price for: Each (Supplied on Cut Tape)

5+ RM1.30 (RM1.378) 30+ RM0.88 (RM0.9328) 100+ RM0.57 (RM0.6042) 300+ RM0.48 (RM0.5088)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.