Low

FAIRCHILD SEMICONDUCTOR  1N4448TR  SMALL SIGNAL DIODE 100V 200mA DO-35

FAIRCHILD SEMICONDUCTOR 1N4448TR
Manufacturer Part No:
1N4448TR
Order Code:
1783015
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
200mA
Forward Voltage VF Max:
1V
Reverse Recovery Time trr Max:
4ns
Forward Surge Current Ifsm Max:
4A
Operating Temperature Max:
175°C
Diode Case Style:
DO-204AH
No. of Pins:
2Pins
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000194

Alternatives

SMALL SIGNAL DIODE 100V 200mA DO-35, FULL REEL

FAIRCHILD SEMICONDUCTOR

120,000 in stock

Price for: Each (Supplied on Full Reel)

30000+ RM0.19 (RM0.2014)

Buy

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

FAIRCHILD SEMICONDUCTOR

20,944 in stock

Price for: Each

1+ RM0.52 (RM0.5512) 10+ RM0.39 (RM0.4134) 100+ RM0.14 (RM0.1484) 1000+ RM0.09 (RM0.0954) more…

Buy

Associated Products