Low

FAIRCHILD SEMICONDUCTOR  BSR16...  BIPOLAR TRANSISTOR, PNP, -60V

FAIRCHILD SEMICONDUCTOR BSR16...
Technical Data Sheet (147.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-60V
Transition Frequency ft:
200MHz
Power Dissipation Pd:
350mW
DC Collector Current:
-800mA
DC Current Gain hFE:
100hFE
Transistor Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.000018

Alternatives

BIPOLAR TRANSISTOR, FULL REEL

FAIRCHILD SEMICONDUCTOR

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ RM0.48 (RM0.5088)

Buy

Bipolar (BJT) Single Transistor, PNP, -60 V, 200 MHz, 350 mW, -800 mA, 100

FAIRCHILD SEMICONDUCTOR

Cut Tape
10,419 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.89 (RM0.9434) 10+ RM0.84 (RM0.8904) 100+ RM0.30 (RM0.318) 1000+ RM0.20 (RM0.212) more…

Buy

Bipolar (BJT) Single Transistor, PNP, -60 V, 200 MHz, 250 mW, -600 mA, 75 hFE

NXP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

5+ RM1.61 (RM1.7066) 25+ RM1.20 (RM1.272) 100+ RM0.839 (RM0.8893) 250+ RM0.661 (RM0.7007) more…

Buy

Associated Products