Low

FAIRCHILD SEMICONDUCTOR  FDH300TR  SMALL SIGNAL DIODE 150V 200mA DO-35

FAIRCHILD SEMICONDUCTOR FDH300TR
Manufacturer Part No:
FDH300TR
Order Code:
1783140
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
125V
Forward Current If(AV):
200mA
Forward Voltage VF Max:
750mV
Reverse Recovery Time trr Max:
-
Forward Surge Current Ifsm Max:
4A
Operating Temperature Max:
175°C
Diode Case Style:
DO-204AH
No. of Pins:
2Pins
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00041

Associated Products