Low

AMPHENOL FCI  10007290-R0300CULF  I/O Connector, I/O, Plug, Solder, Cable Mount

AMPHENOL FCI 10007290-R0300CULF
Technical Data Sheet (281.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Connector Type:
I/O
Gender:
Plug
No. of Contacts:
-
Contact Termination Type:
Solder
Connector Mounting:
Cable Mount
Contact Material:
Copper
Contact Plating:
Gold Plated Contacts
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.2391

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.