Low

AMPHENOL FCI  47745-001  Rectangular Power Contact, Tin Plated Contacts, Brass, Socket, Crimp, 22 AWG

AMPHENOL FCI 47745-001
Technical Data Sheet (213.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
Contact Gender:
Socket
Contact Termination Type:
Crimp
Current Rating:
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
26AWG
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.008

Alternatives

Contact, Mini PV Series, Socket, Crimp, 22 AWG, Gold Plated Contacts, Bergcon Mini Latch Housing

AMPHENOL FCI

2,282 in stock

Price for: Each

100+ RM1.85 (RM1.961) 250+ RM1.66 (RM1.7596) 500+ RM1.49 (RM1.5794) 1000+ RM1.36 (RM1.4416)

Buy

Contact, Mini PV Series, Socket, Crimp, 22 AWG, Tin Plated Contacts, Bergcon Mini Latch Housing

AMPHENOL FCI

48,290 in stock

Price for: Each

100+ RM1.24 (RM1.3144) 250+ RM1.08 (RM1.1448) 500+ RM0.88 (RM0.9328) 1000+ RM0.77 (RM0.8162)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.