Low

AMPHENOL FCI  57496-102LF  USB Connector, USB Type A, USB 2.0, Plug, 9 Ways, Cable Mount

AMPHENOL FCI 57496-102LF
Manufacturer Part No:
57496-102LF
Order Code:
1758555
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

USB Connector Type:
USB Type A
USB Standard:
USB 2.0
Gender:
Plug
No. of Positions:
9Ways
Connector Mounting:
Cable Mount
Orientation:
-
Contact Material:
Copper Alloy
Contact Plating:
Gold Plated Contacts
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.006995

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.