Low

AMPHENOL FCI  87606-408LF  Board-To-Board Connector, Vertical, 2.54 mm, 16 Contacts, Receptacle, Solder, 2 Rows

AMPHENOL FCI 87606-408LF
Technical Data Sheet (203.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
16Contacts
Gender:
Receptacle
Product Range:
-
Contact Termination Type:
Solder
No. of Rows:
2Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.004

Alternatives

Board-To-Board Connector, 2.54 mm, 16 Contacts, Receptacle, M20 Series, Through Hole, 2 Rows

HARWIN

3,489 in stock

Price for: Each

1+ RM6.43 (RM6.8158) 10+ RM5.77 (RM6.1162) 100+ RM5.17 (RM5.4802) 250+ RM4.74 (RM5.0244) more…

Buy

Board-To-Board Connector, Vertical, 2214S Series, 16 Contacts, Receptacle, 2.54 mm, Through Hole

MULTICOMP

16,835 in stock

Price for: Each

1+ RM2.18 (RM2.3108) 100+ RM2.04 (RM2.1624) 250+ RM1.71 (RM1.8126) 500+ RM1.55 (RM1.643) more…

Buy

Board-To-Board Connector, Dual, 2.54 mm, 16 Contacts, Receptacle, SSW Series, Through Hole, 2 Rows

SAMTEC

481 in stock

Price for: Each

1+ RM16.74 (RM17.7444) 20+ RM13.87 (RM14.7022)

Buy

Board-To-Board Connector, Dual, 2.54 mm, 16 Contacts, Receptacle, SSW Series, Through Hole, 2 Rows

SAMTEC

18 in stock

Price for: Each

1+ RM13.11 (RM13.8966) 20+ RM10.91 (RM11.5646)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.