Low

AMPHENOL FCI  DA3V3SA00LF  CONNECTOR, D SUB COMBO, RECEPTACLE, 3POS

AMPHENOL FCI DA3V3SA00LF
AMPHENOL FCI DA3V3SA00LF
Technical Data Sheet (169.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AMPHENOL FCI DA3V3SA00LF
AMPHENOL FCI DA3V3SA00LF

Product Information

Product Range:
681M Series
Insert Arrangement:
DA-3V3
Gender:
Receptacle
No. of Signal Contacts:
0Contacts
No. of Power Positions:
3
Contact Termination Type:
Solder
D Sub Shell Size:
DA
Connector Body Material:
Metal Body
Contact Plating:
-
Contact Material:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
0

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.