Low

FERROXCUBE  TX80/40/15-3E27  Transformer Cores, Toroid, 3E27, 174 mm, 288 mm²

FERROXCUBE TX80/40/15-3E27
Technical Data Sheet (41.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Ferrite Toroids from Ferroxcube are ring shape cores. This toroid is the optimal shape for magnetic induction, due to its perfectly closed magnetic circuit and homogenous cross section achieves highest inductance per turn (AL factor). The core shape is specially suitable for common mode chokes, transformers, baluns and other applications where high inductance is required. Coating on the core provides breakdown voltage protection depending on core size and ferrite material.
  • Available in range of sizes from 2.5mm to 152mm
  • Smooth and soft chamfered edges optimal for winding without damaging the wire isolation
  • Epoxy, nylon or parylene C, lacquer coating
  • Energy storage performance can be optimized by gapping the core

Product Information

Core Type:
Core Size:
For Use With:
-
Core Material Grade:
3E27
Effective Magnetic Path Length:
174mm
Ae Effective Cross Section Area:
288mm²
Inductance Factor Al:
Product Range:
-
Accessory Type:
Ferrite Core
SVHC:
No SVHC (17-Dec-2015)
Material Grade:
3E27

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Spain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85049011
Weight (kg):
.2685

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.