Low

DEMOMMA8491 - 

Evaluation Kit, MMA8491Q ±8g Low g Digital NXP® Accelerometer, 3V Coin Battery

DEMOMMA8491 - Evaluation Kit, MMA8491Q ±8g Low g Digital NXP® Accelerometer, 3V Coin Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMOMMA8491
Order Code:
2134931
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DEMOMMA8491 is a three axis Xtrinsic accelerometer evaluation kit. The kit contains two boards a demo board provides a tamper detection sensor demonstration using the Xtrinsic MMA8491Q 45 degree tilt sensor and 3-axis accelerometer, housed in a transparent plastic case and a break board provides easy access to every pin of the QFN sensor for evaluation.
  • Easily evaluate and demonstrate sensor functionality
  • Demo board can be positioned for preset tilt detection
  • LEDs light up corresponding to each of the three axes
  • Lower power for significant battery saving
  • Lead pitch complies with industrial footprint
  • Out of box tilt detection sensor saves setup time
  • Reduce turn on data latency
  • Enables high resolution application with low power consumption requirements
  • Works well with MCU based devices

Applications

Industrial, Consumer Electronics

Contents

Includes two simple boards, Stand alone demo board, Breakout board containing a sample device.

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Sensing - Motion, Vibration, Shock
:
NXP
:
MMA8491Q
:
Accelerometer - Three-Axis
:
Demo Board, Breakout Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/10/18

Contact me when back in stock

RM105.19 ( RM111.50  Inc. GST) RM 111.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + RM105.19 (RM111.50)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.