Low

NXP  MC68340AG25E  MPU, 32BIT, M68340, 25MHZ, 144LQFP

NXP MC68340AG25E
Technical Data Sheet (2.44MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
MPU Core Size:
32bit
Program Memory Size:
-
No. of Pins:
144Pins
MPU Case Style:
LQFP
Supply Voltage Min:
3V
Supply Voltage Max:
5V
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
CPU Speed:
25MHz
Embedded Interface Type:
SPI
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.005696

Associated Products