Low

NXP  MC68340CAB16E  32 Bit Microcontroller, 16 MHz, 144 Pins, LQFP

NXP MC68340CAB16E
Technical Data Sheet (2.44MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
-
CPU Speed:
16MHz
Program Memory Size:
-
RAM Memory Size:
-
No. of Pins:
144Pins
MCU Case Style:
LQFP
No. of I/O's:
16I/O's
Embedded Interface Type:
UART
Supply Voltage Min:
3V
Supply Voltage Max:
5V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.005738

Associated Products

Similar Products