Low

NXP  MC68SEC000AA20  MPU, 32BIT, M68SEC000, 20MHZ, 64TQFP

NXP MC68SEC000AA20
Technical Data Sheet (7.44MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
MPU Core Size:
32bit
Program Memory Size:
-
No. of Pins:
64Pins
MPU Case Style:
TQFP
Supply Voltage Min:
5V
Supply Voltage Max:
5V
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
CPU Speed:
20MHz
Embedded Interface Type:
QSPI, SCI
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000912

Associated Products