Low

NXP  MC9S12DJ64CPVE  16 Bit Microcontroller, S12D, 25 MHz, 64 KB, 4 KB, 112 Pins, LQFP

NXP MC9S12DJ64CPVE
Technical Data Sheet (1.77MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
S12D
CPU Speed:
25MHz
Program Memory Size:
64KB
RAM Memory Size:
4KB
No. of Pins:
112Pins
MCU Case Style:
LQFP
No. of I/O's:
91I/O's
Embedded Interface Type:
CAN, I2C, SCI, SPI
Supply Voltage Min:
2.35V
Supply Voltage Max:
2.75V
Packaging:
Each
Product Range:
HCS12 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.001279

Associated Products