Low

NXP  MCF5373LCVM240  MPU, 32BIT, COLDFIRE V3, 196MAPBGA

NXP MCF5373LCVM240
Technical Data Sheet (1.52MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
MPU Core Size:
32bit
Program Memory Size:
16KB
No. of Pins:
196Pins
MPU Case Style:
MAPBGA
Supply Voltage Min:
3V
Supply Voltage Max:
1.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
CPU Speed:
240MHz
Embedded Interface Type:
I2C, SPI, UART, USB
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.00062

Associated Products