Low

FRIWO  10.5544.003-09  PLUG, SECONDARY, 1.7X4X11MM

FRIWO 10.5544.003-09
Technical Data Sheet (110.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Gender:
Voltage Rating:
Current Rating:
Connector Mounting:
-
Contact Termination Type:
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.002

Alternatives

AC/DC Power Supply, Medical, Fixed, 1 Output, 100 V, 240 V, 18 W, 5 V

FRIWO

2 in stock

Price for: Each

1+ RM228.53 (RM242.2418) 3+ RM221.28 (RM234.5568) 5+ RM209.90 (RM222.494) 10+ RM200.63 (RM212.6678)

Buy

AC/DC Power Supply, Medical, Fixed, 1 Output, 100 V, 240 V, 18 W, 24 V

FRIWO

No Longer Stocked

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.