GALs / PALs :
8 Products FoundFind a huge range of GALs / PALs at element14 Malaysia. We stock a large selection of GALs / PALs, including new and most popular products from the world's top manufacturers including: Lattice Semiconductor & Infineon
View
Buyer
Engineer
Manufacturer
Propagation Delay
No. of I/O's
Frequency
Supply Current Max
Supply Voltage Min
Supply Voltage Max
Logic Case Style
No. of Pins
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LATTICE SEMICONDUCTOR | Each | 1+ RM6.910 10+ RM6.110 50+ RM5.750 100+ RM5.540 250+ RM5.350 More Pricing... | 25ns | - | 41.6MHz | 55mA | 4.75V | 5.25V | DIP | 20Pins | |||||
LATTICE SEMICONDUCTOR | Each | 1+ RM47.910 10+ RM42.400 25+ RM39.860 50+ RM38.430 100+ RM37.100 More Pricing... | 10ns | 10I/O's | 125MHz | 55mA | 4.75V | 5.25V | DIP | 24Pins | |||||
LATTICE SEMICONDUCTOR | Each | 1+ RM25.350 10+ RM22.440 25+ RM21.090 50+ RM20.340 100+ RM19.630 More Pricing... | 15ns | - | 83.3MHz | 140mA | 4.75V | 5.25V | LCC | 28Pins | |||||
LATTICE SEMICONDUCTOR | Each | 1+ RM6.910 10+ RM6.110 50+ RM5.750 100+ RM5.540 250+ RM5.350 More Pricing... | 15ns | 9I/O's | 62.5MHz | 90mA | 4.75V | 5.25V | DIP | 20Pins | |||||
LATTICE SEMICONDUCTOR | Each | 1+ RM28.070 10+ RM24.850 25+ RM23.360 50+ RM22.520 100+ RM21.740 More Pricing... | 10ns | 10I/O's | 125MHz | 130mA | 4.75V | 5.25V | LCC | 28Pins | |||||
Each | 1+ RM57.140 10+ RM48.550 100+ RM43.860 | - | - | - | - | - | - | TQFP | - | ||||||
LATTICE SEMICONDUCTOR | Each | 1+ RM8.380 10+ RM7.420 50+ RM6.970 100+ RM6.720 250+ RM6.490 More Pricing... | 15ns | - | 62.5MHz | 55mA | 4.75V | 5.25V | DIP | 20Pins | |||||
LATTICE SEMICONDUCTOR | Each | 1+ RM9.160 10+ RM6.400 50+ RM5.510 100+ RM5.200 250+ RM4.930 More Pricing... | 25ns | 9I/O's | 41.6MHz | 90mA | 4.75V | 5.25V | DIP | 20Pins | |||||