Low

GLOBAL CONNECTOR TECHNOLOGY  BC032-06-A-2-0200-0200-L-D  BOARD-BOARD CONNECTOR HEADER, 6WAY, 1ROW

GLOBAL CONNECTOR TECHNOLOGY BC032-06-A-2-0200-0200-L-D
Manufacturer Part No:
BC032-06-A-2-0200-0200-L-D
Order Code:
1798723
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1mm
No. of Contacts:
6Contacts
Gender:
Header
Product Range:
BC032 Series
Contact Termination Type:
Surface Mount
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
0

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.