Low

GLOBAL CONNECTOR TECHNOLOGY  MEM2051-00-195-00-A.  CONNECTOR, MEMORY CARD, MICRO SD, 8 POSITION, 1.1MM, FULL REEL

GLOBAL CONNECTOR TECHNOLOGY MEM2051-00-195-00-A.
Manufacturer Part No:
MEM2051-00-195-00-A.
Order Code:
2411115
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MEM2051 Series
Connector Type:
Micro SD
No. of Contacts:
8Contacts
Contact Material:
Phosphor Bronze
Contact Plating:
Gold Plated Contacts
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000907

Alternatives

CONNECTOR, MEMORY CARD, MICRO SD, 8POS,

GLOBAL CONNECTOR TECHNOLOGY

1,239 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM5.47 (RM5.7982) 10+ RM4.91 (RM5.2046) 25+ RM4.41 (RM4.6746) 50+ RM4.01 (RM4.2506) more…

Buy

Memory Socket, MEM2051 Series, Micro SD, 8 Contacts, Phosphor Bronze, Gold Plated Contacts

GLOBAL CONNECTOR TECHNOLOGY

Reel
23,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM4.29 (RM4.5474) 2000+ RM3.97 (RM4.2082) 3000+ RM3.68 (RM3.9008) 4000+ RM3.61 (RM3.8266) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.