Low

GLOBAL CONNECTOR TECHNOLOGY  SIM5055-6-1-25-00-A.  CONNECTOR, SIM CARD, 2.54MM, 6 POSITION, FULL REEL

GLOBAL CONNECTOR TECHNOLOGY SIM5055-6-1-25-00-A.
Technical Data Sheet (333.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SIM5055 Series
Connector Type:
SIM Socket
No. of Contacts:
6Contacts
Contact Material:
Phosphor Bronze
Contact Plating:
Gold Plated Contacts
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001008

Alternatives

CONNECTOR, SIM CARD, 2.54MM, 6 POSITION

GLOBAL CONNECTOR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ RM5.20 (RM5.512)

Buy

CONNECTOR, SIM SOCKET, 6POS, SMT

GLOBAL CONNECTOR TECHNOLOGY

Reel
900 in stock

Price for: Each (Supplied on Full Reel)

900+ RM5.01 (RM5.01) 1800+ RM4.46 (RM4.46) 2700+ RM4.32 (RM4.32) 3600+ RM4.20 (RM4.20) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.