Low

GLOBAL CONNECTOR TECHNOLOGY  USB3095-30-A.  MICRO USB, 2.0 OTG TYPE AB, RCPT, SMT

GLOBAL CONNECTOR TECHNOLOGY USB3095-30-A.
Manufacturer Part No:
USB3095-30-A.
Order Code:
2411213
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

USB Connector Type:
Micro USB Type AB
USB Standard:
USB 2.0 OTG
Gender:
Receptacle
No. of Positions:
5Ways
Connector Mounting:
Surface Mount
Orientation:
Right Angle
Contact Material:
Copper Alloy
Contact Plating:
Gold Plated Contacts
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000512

Alternatives

MICRO USB, 2.0 OTG TYPE AB, RCPT, SMT

GLOBAL CONNECTOR TECHNOLOGY

2,400 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.90 (RM3.074) 10+ RM2.61 (RM2.7666) 25+ RM2.34 (RM2.4804) 50+ RM2.14 (RM2.2684) more…

Buy

USB Connector, Micro USB Type AB, USB 2.0 OTG, Receptacle, 5 Ways, Surface Mount, Right Angle

GLOBAL CONNECTOR TECHNOLOGY

Reel
4,500 in stock

Price for: Each (Supplied on Full Reel)

1500+ RM1.90 (RM2.014) 7500+ RM1.81 (RM1.9186) 15000+ RM1.71 (RM1.8126)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.