Low

GLOBAL MEASUREMENT AND CONTROL  91-9430-03  Humidity Sensor, Industrial, 4/20mA

GLOBAL MEASUREMENT AND CONTROL 91-9430-03
Manufacturer Part No:
91-9430-03
Order Code:
1010247
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensor Output:
-
Supply Voltage Min:
-
Supply Voltage Max:
-
Sensor Terminals:
-
Sensitivity:
-
Response Time:
-
Operating Temperature Min:
-
Operating Temperature Max:
-
Sensing Accuracy:
-
Humidity Range:
-
Capacitance:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90261089
Weight (kg):
.125

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.