Low

HARTING  33 15 243 0100 007  Ribbon Cable, IDC Socket, IDC Socket, 26 Ways, 3.94 ", 100 mm, 1.27 mm

HARTING 33 15 243 0100 007
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
IDC Socket
Connector Type B:
IDC Socket
No. of Positions:
26Ways
Cable Length - Imperial:
3.94"
Cable Length - Metric:
100mm
Connector Pitch:
1.27mm
Cable Pitch:
0.635mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444290
Weight (kg):
.025

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.