Low

HARWIN  M40-3100545R.  Board-To-Board Connector, 10 Contacts, Receptacle, 1 mm, Surface Mount, 2 Rows

HARWIN M40-3100545R.
HARWIN M40-3100545R.
Technical Data Sheet (2.63MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

HARWIN M40-3100545R.
HARWIN M40-3100545R.

Product Information

Product Range:
-
No. of Contacts:
10Contacts
Gender:
Receptacle
Pitch Spacing:
1mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.7

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.