Low

HARWIN  M40-3200545R  Board-To-Board Connector, 10 Contacts, Header, 1 mm, Surface Mount, 2 Rows

HARWIN M40-3200545R
Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M40-3200545R
Order Code:
1898485
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1mm
No. of Contacts:
10Contacts
Gender:
Header
Product Range:
-
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00014

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.