Low

HARWIN  M52-5052045  Board-To-Board Connector, Vertical, 20 Contacts, Receptacle, 1.27 mm, Surface Mount, 1 Rows

HARWIN M52-5052045
Technical Data Sheet (2.61MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
20Contacts
Gender:
Receptacle
Pitch Spacing:
1.27mm
Contact Termination Type:
Surface Mount
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.00065

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.