Low

HARWIN  R30-6200314  Spacer, Round, Aluminium, 5x3mm

HARWIN R30-6200314
Technical Data Sheet (2.59MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Spacer Type:
Round
Spacer Material:
Aluminium
Outer Diameter:
5mm
Inner Diameter:
3.2mm
Overall Length:
3mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76161000
Weight (kg):
.000092

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.