Low

HOFFMAN ENCLOSURES  A14128PHC  ENCLOSURE, JUNCTION BOX, POLYESTER, GRAY

HOFFMAN ENCLOSURES A14128PHC
HOFFMAN ENCLOSURES A14128PHC
Manufacturer Part No:
A14128PHC
Order Code:
1580318
Technical Datasheet:
See all Technical Docs
HOFFMAN ENCLOSURES A14128PHC
HOFFMAN ENCLOSURES A14128PHC

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Junction Box
Enclosure Material:
Polyester (PET)
IP Rating:
IP66
NEMA Rating:
NEMA 13
External Height - Metric:
356mm
External Width - Metric:
305mm
External Depth - Metric:
212mm
Body Colour:
Grey
External Height - Imperial:
14.02"
External Width - Imperial:
12.01"
External Depth - Imperial:
8.35"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39231000
Weight (kg):
3.8556

Associated Products