Low

HOFFMAN ENCLOSURES  E-RC3U4837  19 IN RACK MTG/DESKTOP CASE 3U ((NW))

HOFFMAN ENCLOSURES E-RC3U4837
HOFFMAN ENCLOSURES E-RC3U4837
Manufacturer Part No:
E-RC3U4837
Order Code:
1718648
Technical Datasheet:
See all Technical Docs
HOFFMAN ENCLOSURES E-RC3U4837
HOFFMAN ENCLOSURES E-RC3U4837

Image is for illustrative purposes only. Please refer to product description.

Product Information

Rack U Height:
3U
Enclosure Material:
Aluminium
Cabinet Style:
Desktop
External Height - Metric:
132mm
External Width - Metric:
376mm
External Depth - Metric:
483mm
External Height - Imperial:
5.2"
External Width - Imperial:
14.8"
External Depth - Imperial:
19.02"
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85381000
Weight (kg):
5.397745

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.