Low

IDEC  RH2B-ULAC110-120V  RELAY, DPDT, 110VAC, 30VDC, 10A

IDEC RH2B-ULAC110-120V
Technical Data Sheet (170.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
DPDT
Coil Voltage:
120VAC
Contact Current:
10A
Product Range:
RH Series
Relay Mounting:
Socket
Coil Type:
Non Latching
Contact Voltage VAC:
110VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Quick Connect
Contact Voltage VDC:
30VDC
Contact Material:
Silver Cadmium Oxide
Coil Resistance:
-
Approvals & Standards:
CE, CSA, UL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.03402

Alternatives

RELAY, DPDT, 250VAC, 15A

SCHNEIDER ELECTRIC

66 in stock

Price for: Each

1+ RM47.50 (RM50.35) 10+ RM44.95 (RM47.647) 50+ RM41.67 (RM44.1702) 100+ RM39.29 (RM41.6474) more…

Buy

Associated Products