Low

IDEC  RQ2V-CN-A115  POWER RELAY, DPDT, 120VAC, 8A, PC BOARD

IDEC RQ2V-CN-A115
Manufacturer:
IDEC IDEC
Manufacturer Part No:
RQ2V-CN-A115
Order Code:
9535853
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
DPDT
Coil Voltage:
120VAC
Contact Current:
8A
Product Range:
RQ Series
Relay Mounting:
Through Hole
Coil Type:
Non Latching
Contact Voltage VAC:
-
Relay Type:
Power - General Purpose
Relay Terminals:
Solder
Contact Voltage VDC:
-
Contact Material:
Silver Nickel
Coil Resistance:
8.1kohm
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.01134

Associated Products