Low

RV8H-S-D9 - 

RELAY, SPDT, 250VAC, 125VDC, 6A

RV8H-S-D9 - RELAY, SPDT, 250VAC, 125VDC, 6A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEC IDEC
Manufacturer Part No:
RV8H-S-D9
Order Code:
2310962
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
9VDC
:
6A
:
RV8H Series
:
DIN Rail
:
Non Latching
:
250VAC
:
Spring Clamp
:
125VDC
:
Silver Nickel
:
485ohm
:
CE, UL
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/30/18

Contact me when back in stock

RM78.73 ( RM83.45  Inc. GST) RM 83.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + RM78.73 (RM83.45)
25 + RM75.68 (RM80.22)
50 + RM72.89 (RM77.26)