Low

IDEC  SQ2V-07B  RELAY SOCKET, 8PIN, 8A, 300V

IDEC SQ2V-07B
Technical Data Sheet (1.33MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Socket Mounting:
DIN Rail
Socket Terminals:
Screw
No. of Pins:
8Pins
Product Range:
RQ Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.04536

Alternatives

Relay Socket, DIN Rail, Screw, 8 Pins, RUM Series

SCHNEIDER ELECTRIC

233 in stock

Price for: Each

1+ RM31.57 (RM33.4642) 10+ RM29.88 (RM31.6728) 50+ RM27.69 (RM29.3514) 100+ RM26.10 (RM27.666) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.