Low

IMO PRECISION CONTROLS  20.101M/10  Wire-To-Board Terminal Block, 5 mm, 10 Ways, 22 AWG, 12 AWG, Screw

IMO PRECISION CONTROLS 20.101M/10
IMO PRECISION CONTROLS 20.101M/10
IMO PRECISION CONTROLS 20.101M/10
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

IMO PRECISION CONTROLS 20.101M/10
IMO PRECISION CONTROLS 20.101M/10
IMO PRECISION CONTROLS 20.101M/10

Product Information

Pitch Spacing:
5mm
No. of Positions:
10Ways
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
12AWG
Conductor Area CSA:
-
Wire Connection Method:
Screw
Rated Current:
16A
Rated Voltage:
300V
Block Orientation:
Through Hole Right Angle
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.01131

Alternatives

TERMINAL BLOCK EUROSTYLE 10 POSITION, 22-14AWG

MULTICOMP

188 in stock

Price for: Each

1+ RM4.84 (RM5.1304) 100+ RM4.71 (RM4.9926) 250+ RM4.21 (RM4.4626) 500+ RM3.78 (RM4.0068) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.