Low

IMO PRECISION CONTROLS  20.101M/2  Wire-To-Board Terminal Block, 5 mm, 2 Ways, 22 AWG, 12 AWG, Screw

IMO PRECISION CONTROLS 20.101M/2
IMO PRECISION CONTROLS 20.101M/2
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

IMO PRECISION CONTROLS 20.101M/2
IMO PRECISION CONTROLS 20.101M/2

Product Overview

The 20.101M/2 from IMO Precision Controls is a standard 2 way vertical terminal block with screw connection. This terminal block comes with 5mm pitch spacing and suitable for wire size ranging from 22AWG to 12AWG.
  • UR and cUR recognized
  • HPb59-1 terminal with tin plating
  • QSn6.5-0.1 clamp with Ni plating
  • Polybutylene terephthalate (PBT) G20 housing
  • Operating temperature range from -40°C to 105°C
  • Right angle wire orientation

Product Information

Pitch Spacing:
5mm
No. of Positions:
2Ways
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
12AWG
Conductor Area CSA:
-
Wire Connection Method:
Screw
Rated Current:
16A
Rated Voltage:
300V
Block Orientation:
Through Hole Right Angle
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.002722

Alternatives

Standard Terminal Block, Wire to Board, CTB1202 Series, 5 mm, Terminal Block, PCB Mount, 16 AWG

CAMDENBOSS

16,681 in stock

Price for: Each

1+ RM1.07 (RM1.1342) 10+ RM0.93 (RM0.9858) 50+ RM0.76 (RM0.8056) 100+ RM0.67 (RM0.7102) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.