Low

IMO PRECISION CONTROLS  20.501M/8  Wire-To-Board Terminal Block, 5 mm, 8 Ways, 21 AWG, 14 AWG, Screw

IMO PRECISION CONTROLS 20.501M/8
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
5mm
No. of Positions:
8Ways
Wire Size AWG Min:
21AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
-
Wire Connection Method:
Screw
Rated Current:
16A
Rated Voltage:
300V
Block Orientation:
Through Hole Right Angle
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.008

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.