Low

IMO PRECISION CONTROLS  21.950M/6  Pluggable Terminal Block, 5.08 mm, 6 Ways, 28 AWG, 12 AWG, Screw

IMO PRECISION CONTROLS 21.950M/6
Technical Data Sheet (152.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 21.950M/6 is a 6-way pluggable Terminal Block with steel screws. It has tin-plated bronze raising clamp and a PA66 housing. It accepts 28 to 12AWG wire range.
  • 500MR Insulation resistance
  • -40 to +105°C Operating temperature range

Product Information

Pitch Spacing:
5.08mm
No. of Positions:
6Ways
Wire Size AWG Min:
28AWG
Wire Size AWG Max:
12AWG
Conductor Area CSA:
-
Wire Connection Method:
Screw
Rated Current:
12A
Rated Voltage:
250V
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.008709

Alternatives

Pluggable Terminal Block, 5.08 mm, 6 Ways, 28 AWG, 14 AWG, 1.5 mm², Screw

IMO PRECISION CONTROLS

45 in stock

Price for: Each

5+ RM5.17 (RM5.4802) 50+ RM4.64 (RM4.9184) 100+ RM4.14 (RM4.3884) 250+ RM3.81 (RM4.0386) more…

Buy

Pluggable Terminal Block, 5.08 mm, 6 Ways, 30 AWG, 12 AWG, 2.5 mm², Screw

CAMDENBOSS

1,095 in stock

Price for: Each

1+ RM10.50 (RM11.13) 10+ RM9.44 (RM10.0064) 50+ RM8.45 (RM8.957) 100+ RM7.72 (RM8.1832) more…

Buy

TERMINAL BLOCK PLUGGABLE, 6 POSITION, 22-12AWG

WIELAND ELECTRIC

122 in stock

Price for: Each

1+ RM28.42 (RM30.1252) 25+ RM26.40 (RM27.984) 100+ RM24.02 (RM25.4612) 250+ RM22.36 (RM23.7016) more…

Buy

Pluggable Terminal Block, 5.08 mm, 6 Ways, 24 AWG, 12 AWG, 3 mm², Screw

WURTH ELEKTRONIK

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ RM18.22 (RM19.3132) 10+ RM16.30 (RM17.278) 50+ RM14.05 (RM14.893) 100+ RM12.62 (RM13.3772)

Buy

Pluggable Terminal Block, 5.08 mm, 6 Ways, 24 AWG, 12 AWG, 2.5 mm², Screw

AMPHENOL FCI

735 in stock

Price for: Each

1+ RM11.99 (RM11.99) 10+ RM9.08 (RM9.08) 100+ RM7.39 (RM7.39) 250+ RM6.46 (RM6.46) more…

Buy

Pluggable Terminal Block, 5 mm, 6 Ways, 24 AWG, 12 AWG, 2.5 mm², Screw

PHOENIX CONTACT

144 in stock

Price for: Each

1+ RM19.74 (RM20.9244) 10+ RM18.35 (RM19.451) 50+ RM16.70 (RM17.702) 100+ RM15.54 (RM16.4724) more…

Buy

Pluggable Terminal Block, 5.08 mm, 6 Ways, 24 AWG, 12 AWG, 2.5 mm², Screw

PHOENIX CONTACT

1,113 in stock

Price for: Each

5+ RM15.57 (RM16.5042) 125+ RM13.82 (RM14.6492) 375+ RM13.05 (RM13.833) 1000+ RM12.99 (RM13.7694)

Buy

Pluggable Terminal Block, 5.08 mm, 6 Ways, 24 AWG, 12 AWG, 2.5 mm², Screw

PHOENIX CONTACT

28 in stock

Price for: Each

1+ RM23.82 (RM25.2492) 10+ RM22.10 (RM23.426) 50+ RM20.11 (RM21.3166) 100+ RM18.75 (RM19.875) more…

Buy

TERMINAL BLOCK EUROSTYLE, 6 POSITION, 24-12AWG

MULTICOMP

248 in stock

Price for: Each

1+ RM8.02 (RM8.5012) 100+ RM7.56 (RM8.0136) 250+ RM6.76 (RM7.1656) 500+ RM5.97 (RM6.3282) more…

Buy

TERMINAL BLOCK PLUGGABLE, 6 POSITION, 24-12AWG, 5.08MM

MULTICOMP

1,978 in stock

Price for: Each

1+ RM8.02 (RM8.5012) 100+ RM7.56 (RM8.0136) 250+ RM6.76 (RM7.1656) 500+ RM5.97 (RM6.3282) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.