Low

INFINEON  BAS4004E6327  Small Signal Schottky Diode, Single, 40 V, 120 mA, 380 mV, 750 mA, 125 °C

INFINEON BAS4004E6327
Technical Data Sheet (305.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
40V
Forward Current If(AV):
120mA
Forward Voltage VF Max:
380mV
Forward Surge Current Ifsm Max:
750mA
Operating Temperature Max:
125°C
Diode Case Style:
SOT-23
No. of Pins:
3Pins
Packaging:
Tape & Reel
Product Range:
BAS40 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.099

Alternatives

Small Signal Schottky Diode, Dual Series, 40 V, 120 mA, 380 mV, 200 mA, 125 °C

INFINEON

Cut Tape
16,589 in stock

Price for: Each (Supplied on Cut Tape)

5+ RM0.83 (RM0.8798) 25+ RM0.54 (RM0.5724) 100+ RM0.33 (RM0.3498) 250+ RM0.26 (RM0.2756)

Buy

Small Signal Schottky Diode, Dual Series, 40 V, 120 mA, 1 V, 200 mA, 150 °C

NXP

Cut Tape
10,456 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.34 (RM1.4204) 10+ RM0.90 (RM0.954) 100+ RM0.38 (RM0.4028) 1000+ RM0.26 (RM0.2756) more…

Buy

Small Signal Schottky Diode, Dual Series, 40 V, 120 mA, 1 V, 200 mA, 150 °C

NXP

Reel
21,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ RM0.172 (RM0.1823) 6000+ RM0.163 (RM0.1728) 9000+ RM0.148 (RM0.1569)

Buy

Associated Products